
SIT9121AC-1C3-33E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-1C3-33E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-1C3-33E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-1C3-33E150.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.29000 | Fr.6.29 |
| 10 | Fr.5.47300 | Fr.54.73 |
| 25 | Fr.5.17600 | Fr.129.40 |
| 50 | Fr.4.96220 | Fr.248.11 |
| 100 | Fr.4.75740 | Fr.475.74 |
| 250 | Fr.4.49980 | Fr.1,124.95 |
| 500 | Fr.4.31448 | Fr.2,157.24 |
| 1,000 | Fr.4.13700 | Fr.4,137.00 |
| Unit Price without VAT: | Fr.6.29000 |
|---|---|
| Unit Price with VAT: | Fr.6.79949 |

