New Product
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AI-1B2-33E125.000000

DigiKey Part Number
1473-SIT9121AI-1B2-33E125.000000-ND
Manufacturer
Manufacturer Product Number
SIT9121AI-1B2-33E125.000000
Description
MEMS OSC XO 125.0000MHZ LVPECL
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-1B2-33E125.000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
69mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
35mA
Output
LVPECL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CHF
Strip
QuantityUnit PriceExt Price
1Fr.9.96000Fr.9.96
10Fr.8.65100Fr.86.51
25Fr.8.18200Fr.204.55
50Fr.7.84440Fr.392.22
100Fr.7.52090Fr.752.09
250Fr.7.11424Fr.1,778.56
500Fr.6.82174Fr.3,410.87
1,000Fr.6.54658Fr.6,546.58
Manufacturers Standard Package
Unit Price without VAT:Fr.9.96000
Unit Price with VAT:Fr.10.76676