Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT92110AI-X | |
|---|---|
DigiKey Part Number | 1473-SIT92110AI-XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT92110AI-X |
Description | -40C TO 85C, 32PIN, 5050, 1.8V-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:10 250 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input HCSL, LVCMOS, LVDS, LVPECL, SSTL, XTAL |
Manufacturer SiTime | Output LVCMOS |
Series | Frequency - Max 250 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 3 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 3:10 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output Yes/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT92110AI | SiTime | 0 | 1473-SIT92110AI-ND | Fr.2.60820 | Parametric Equivalent |
| SIT92110AI-T | SiTime | 0 | 1473-SIT92110AI-TTR-ND | Fr.1.77893 | Parametric Equivalent |
| SIT92110AI-Y | SiTime | 0 | 1473-SIT92110AI-YCT-ND | Fr.3.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.2.47444 | Fr.618.61 |
| 500 | Fr.2.22032 | Fr.1,110.16 |
| 1,250 | Fr.1.87256 | Fr.2,340.70 |
| 2,500 | Fr.1.77893 | Fr.4,447.32 |
| Unit Price without VAT: | Fr.2.47444 |
|---|---|
| Unit Price with VAT: | Fr.2.67487 |


