
OSC95A500-SCO-J089 | |
|---|---|
DigiKey Part Number | 3994-OSC95A500-SCO-J089TR-ND - Tape & Reel (TR) 3994-OSC95A500-SCO-J089CT-ND - Cut Tape (CT) 3994-OSC95A500-SCO-J089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC95A500-SCO-J089 |
Description | OSC XO 156.25MHZ LVPECL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.28000 | Fr.6.28 |
| 10 | Fr.5.45400 | Fr.54.54 |
| 25 | Fr.5.15760 | Fr.128.94 |
| 50 | Fr.4.94460 | Fr.247.23 |
| 100 | Fr.4.76750 | Fr.476.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.4.54495 | Fr.908.99 |
| 400 | Fr.4.35768 | Fr.1,743.07 |
| 600 | Fr.4.25185 | Fr.2,551.11 |
| 1,000 | Fr.4.12228 | Fr.4,122.28 |
| 1,400 | Fr.4.03915 | Fr.5,654.81 |
| Unit Price without VAT: | Fr.6.28000 |
|---|---|
| Unit Price with VAT: | Fr.6.78868 |

