Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510JBA25M0000BAGR | |
|---|---|
DigiKey Part Number | 863-510JBA25M0000BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510JBA25M0000BAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510JBA25M0000BAG | Skyworks Solutions Inc. | 0 | 863-510JBA25M0000BAG-ND | Fr.4.81000 | Parametric Equivalent |
| 510JBA25M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510JBA25M0000BAGR-ND | Fr.4.81000 | Parametric Equivalent |
| 510JCA25M0000BAG | Skyworks Solutions Inc. | 0 | 863-510JCA25M0000BAG-ND | Fr.4.81000 | Parametric Equivalent |
| 510JCA25M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510JCA25M0000BAGR-ND | Fr.4.81000 | Parametric Equivalent |
| 511JBA25M0000BAG | Skyworks Solutions Inc. | 0 | 863-511JBA25M0000BAG-ND | Fr.4.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.81000 | Fr.4.81 |
| 10 | Fr.4.18100 | Fr.41.81 |
| 25 | Fr.3.95440 | Fr.98.86 |
| 50 | Fr.3.79080 | Fr.189.54 |
| 100 | Fr.3.63420 | Fr.363.42 |
| 250 | Fr.3.43724 | Fr.859.31 |
| 500 | Fr.3.29560 | Fr.1,647.80 |
| 1,000 | Fr.3.15990 | Fr.3,159.90 |
| 2,500 | Fr.3.01862 | Fr.7,546.55 |
| Unit Price without VAT: | Fr.4.81000 |
|---|---|
| Unit Price with VAT: | Fr.5.19961 |



