511AAA25M0000AAGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.3.55969
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.7.22628
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.7.22628
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.7.22628
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.4.29944
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.2.54250
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.2.54250
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.2.09799
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.2.09799
Datasheet

Direct


TXC CORPORATION
In Stock: 0
Unit Price: Fr.2.44054
Datasheet
6-SMD 5x7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD 5x7
6-SMD 5x7

511AAA25M0000AAGR

DigiKey Part Number
511AAA25M0000AAGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
511AAA25M0000AAGR
Description
XTAL OSC XO 25.0000MHZ LVPECL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
43mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.3.55969Fr.3,559.69
Manufacturers Standard Package
Unit Price without VAT:Fr.3.55969
Unit Price with VAT:Fr.3.84802