


511BCA156M250AAG | |
|---|---|
DigiKey Part Number | 511BCA156M250AAG-ND |
Manufacturer | |
Manufacturer Product Number | 511BCA156M250AAG |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.10000 | Fr.6.10 |
| 10 | Fr.5.30100 | Fr.53.01 |
| 25 | Fr.5.01320 | Fr.125.33 |
| 50 | Fr.4.80600 | Fr.240.30 |
| 200 | Fr.4.41745 | Fr.883.49 |
| 400 | Fr.4.23545 | Fr.1,694.18 |
| 600 | Fr.4.13255 | Fr.2,479.53 |
| 1,000 | Fr.4.00658 | Fr.4,006.58 |
| Unit Price without VAT: | Fr.6.10000 |
|---|---|
| Unit Price with VAT: | Fr.6.59410 |

