514AAA000383CAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.8.44241
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.2.47296
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.2.47296
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.2.85164
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.2.85164
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: Fr.4.65700
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: Fr.2.04673
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: Fr.7.95000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.2.34000
Datasheet
150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

514AAA000383CAG

DigiKey Part Number
863-514AAA000383CAG-ND
Manufacturer
Manufacturer Product Number
514AAA000383CAG
Description
DIFFERENTIAL/SINGLE-ENDED; I2C P
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
43mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
LVPECL
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
514AAA000383CAGRSkyworks Solutions Inc.0863-514AAA000383CAGRTR-NDFr.8.44241Parametric Equivalent
633E15003I3TCTS-Frequency Controls0633E15003I3T-NDFr.2.47296Parametric Equivalent
633P15003I3TCTS-Frequency Controls0633P15003I3T-NDFr.2.47296Parametric Equivalent
634E15003I3TCTS-Frequency Controls0634E15003I3T-NDFr.2.85164Parametric Equivalent
634P15003I3TCTS-Frequency Controls0634P15003I3T-NDFr.2.85164Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Strip
QuantityUnit PriceExt Price
200Fr.8.69315Fr.1,738.63
Manufacturers Standard Package
Unit Price without VAT:Fr.8.69315
Unit Price with VAT:Fr.9.39730