515BBB70M6560AAGR is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Skyworks Solutions Inc.
cms-in-stock: 0
Unit Price: Fr.6.37000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
cms-in-stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
cms-in-stock: 0
Unit Price: Fr.6.49944
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
cms-in-stock: 0
Unit Price: Fr.6.49944
Datasheet
6-SMD 5x7
cms-photo-disclaimer
6-SMD 5x7
6-SMD 5x7

515BBB70M6560AAGR

cms-digikey-product-number
515BBB70M6560AAGR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
515BBB70M6560AAGR
cms-description
XTAL OSC VCXO 70.6560MHZ LVDS
cms-standard-lead-time
8 Weeks
cms-customer-reference
cms-detailed-description
70.656 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
70.656 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
±80ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
22mA
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
1,000Fr.6.37000Fr.6,370.00
cms-manufacturer-standard-package
Unit Price without VAT:Fr.6.37000
Unit Price with VAT:Fr.6.88597