Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

530AB77M7600DG | |
|---|---|
DigiKey Part Number | 530AB77M7600DG-ND |
Manufacturer | |
Manufacturer Product Number | 530AB77M7600DG |
Description | XTAL OSC XO 77.7600MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.76 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 121mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530AB77M7600DGR | Skyworks Solutions Inc. | 0 | 530AB77M7600DGR-ND | Fr.7.40500 | Parametric Equivalent |
| 531AB77M7600DG | Skyworks Solutions Inc. | 0 | 531AB77M7600DG-ND | Fr.8.16460 | Parametric Equivalent |
| 531AB77M7600DGR | Skyworks Solutions Inc. | 0 | 531AB77M7600DGR-ND | Fr.7.40500 | Parametric Equivalent |
| 531MB77M7600DG | Skyworks Solutions Inc. | 0 | 531MB77M7600DG-ND | Fr.8.16460 | Parametric Equivalent |
| 531MB77M7600DGR | Skyworks Solutions Inc. | 0 | 531MB77M7600DGR-ND | Fr.7.40500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.8.16460 | Fr.408.23 |
| Unit Price without VAT: | Fr.8.16460 |
|---|---|
| Unit Price with VAT: | Fr.8.82593 |


