530PB62M5000DG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.8.16460
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.8.16460
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.7.40500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.7.40500
Datasheet
62.5 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530PB62M5000DG

DigiKey Part Number
530PB62M5000DG-ND
Manufacturer
Manufacturer Product Number
530PB62M5000DG
Description
XTAL OSC XO 62.5000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62.5 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
88mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
CMOS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530GB62M5000DGSkyworks Solutions Inc.0530GB62M5000DG-NDFr.8.16460Similar
530CB62M5000DGSkyworks Solutions Inc.0530CB62M5000DG-NDFr.8.16460Parametric Equivalent
530CB62M5000DGRSkyworks Solutions Inc.0530CB62M5000DGR-NDFr.7.40500Parametric Equivalent
530PB62M5000DGRSkyworks Solutions Inc.0530PB62M5000DGR-NDFr.7.40500Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Strip
QuantityUnit PriceExt Price
50Fr.8.16460Fr.408.23
Manufacturers Standard Package
Unit Price without VAT:Fr.8.16460
Unit Price with VAT:Fr.8.82593