187.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

531FC187M500DG

DigiKey Part Number
336-2755-ND
Manufacturer
Manufacturer Product Number
531FC187M500DG
Description
XTAL OSC XO 187.5000MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
187.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±7ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
98mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVDS
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CHF
Strip
QuantityUnit PriceExt Price
50Fr.10.93520Fr.546.76
Manufacturers Standard Package
Unit Price without VAT:Fr.10.93520
Unit Price with VAT:Fr.11.82095