535BB000175DGR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.7.03660
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.7.03660
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.7.75860
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.7.75860
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.7.03660
Datasheet
167.3316 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

535BB000175DGR

DigiKey Part Number
535BB000175DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
535BB000175DGR
Description
XTAL OSC XO 167.3316MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
167.3316 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
98mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVDS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
535FB000175DGRSkyworks Solutions Inc.0535FB000175DGR-NDFr.7.03660Similar
536FB000175DGRSkyworks Solutions Inc.0536FB000175DGR-NDFr.7.03660Similar
535BB000175DGSkyworks Solutions Inc.0535BB000175DG-NDFr.7.75860Parametric Equivalent
536BB000175DGSkyworks Solutions Inc.0536BB000175DG-NDFr.7.75860Parametric Equivalent
536BB000175DGRSkyworks Solutions Inc.0536BB000175DGR-NDFr.7.03660Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.7.03660Fr.1,759.15
Manufacturers Standard Package
Unit Price without VAT:Fr.7.03660
Unit Price with VAT:Fr.7.60656