547CAA002454BAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
8-SMD No Lead 3,2x5mm Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMD No Lead 3,2x5mm Top
8-SMD No Lead 3,2x5mm

547CAA002454BAG

DigiKey Part Number
547CAA002454BAG-ND
Manufacturer
Manufacturer Product Number
547CAA002454BAG
Description
XTAL OSCILLATOR SMD
Customer Reference
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Strip
Part Status
Not For New Designs
Base Resonator
Crystal
Type
XO (Standard)
Frequency - Output 1
12MHz, 24MHz, 45.154MHz, 49.152MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±20ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
127mA
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height
0.052" (1.33mm)
Package / Case
8-SMD, No Lead
Current - Supply (Disable) (Max)
112 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Strip
QuantityUnit PriceExt Price
50Fr.8.87980Fr.443.99
Manufacturers Standard Package
Unit Price without VAT:Fr.8.87980
Unit Price with VAT:Fr.9.59906