Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



554AC000282DG | |
|---|---|
DigiKey Part Number | 554AC000282DG-ND |
Manufacturer | |
Manufacturer Product Number | 554AC000282DG |
Description | XTAL OSC VCXO 3.3V 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LVPECL VCXO Pin Configurable Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 130mA |
Part Status Active | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Base Resonator Crystal | Height 0.071" (1.80mm) |
Type VCXO | Package / Case 8-SMD, No Lead |
Frequency - Output 1 622.08MHz, 644.53125MHz, 666.51429MHz, 669.32658MHz | Supplier Device Package 8-SMD (7x5) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75 mA |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 554AC000282DGR | Skyworks Solutions Inc. | 0 | 554AC000282DGR-ND | Fr.68.81492 | Parametric Equivalent |
| 554AF000282DG | Skyworks Solutions Inc. | 0 | 554AF000282DG-ND | Fr.68.81500 | Parametric Equivalent |
| 554AF000282DGR | Skyworks Solutions Inc. | 0 | 554AF000282DGR-ND | Fr.68.81492 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.68.81500 | Fr.3,440.75 |
| Unit Price without VAT: | Fr.68.81500 |
|---|---|
| Unit Price with VAT: | Fr.74.38902 |


