Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



570ECB001767DG | |
|---|---|
DigiKey Part Number | 570ECB001767DG-ND |
Manufacturer | |
Manufacturer Product Number | 570ECB001767DG |
Description | XTAL OSC XO 150.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570ECB001767DGR | Skyworks Solutions Inc. | 0 | 570ECB001767DGR-ND | Fr.35.53212 | Parametric Equivalent |
| 570ECC001767DG | Skyworks Solutions Inc. | 0 | 570ECC001767DG-ND | Fr.13.79560 | Parametric Equivalent |
| 570ECC001767DGR | Skyworks Solutions Inc. | 0 | 570ECC001767DGR-ND | Fr.12.91192 | Parametric Equivalent |
| 570RCA000383DG | Skyworks Solutions Inc. | 0 | 570RCA000383DG-ND | Fr.61.34620 | Parametric Equivalent |
| 570RCA000383DGR | Skyworks Solutions Inc. | 0 | 570RCA000383DGR-ND | Fr.61.34624 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.35.53200 | Fr.1,776.60 |
| Unit Price without VAT: | Fr.35.53200 |
|---|---|
| Unit Price with VAT: | Fr.38.41009 |


