570SAA000118DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.48.94060
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.48.94068
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.48.94060
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.48.94068
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.28.33620
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.28.33612
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 95
Unit Price: Fr.36.60000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.28.33612
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.28.33620
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.28.33612
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.28.33620
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.28.33612
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.28.33620
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.28.33612
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead
8 SMD

570SAA000118DG

DigiKey Part Number
570SAA000118DG-ND
Manufacturer
Manufacturer Product Number
570SAA000118DG
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
108mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Supplier Device Package
8-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable (Reprogrammable)
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
570FAA000118DGSkyworks Solutions Inc.0570FAA000118DG-NDFr.48.94060Parametric Equivalent
570FAA000118DGRSkyworks Solutions Inc.0570FAA000118DGR-NDFr.48.94068Parametric Equivalent
570FAA001072DGSkyworks Solutions Inc.0570FAA001072DG-NDFr.48.94060Parametric Equivalent
570FAA001072DGRSkyworks Solutions Inc.0570FAA001072DGR-NDFr.48.94068Parametric Equivalent
570FAB000118DGSkyworks Solutions Inc.0570FAB000118DG-NDFr.28.33620Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Strip
QuantityUnit PriceExt Price
50Fr.48.94060Fr.2,447.03
Manufacturers Standard Package
Unit Price without VAT:Fr.48.94060
Unit Price with VAT:Fr.52.90479