


571NCA000107DG | |
---|---|
DigiKey Part Number | 571NCA000107DG-ND |
Manufacturer | |
Manufacturer Product Number | 571NCA000107DG |
Description | XTAL OSC VCXO 10.0000MHZ LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCXO LVDS Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable (Reprogrammable) | |
Output | LVDS | |
Voltage - Supply | 2.97V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±150ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 108mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | Fr.112.70000 | Fr.5,635.00 |
Unit Price without VAT: | Fr.112.70000 |
---|---|
Unit Price with VAT: | Fr.121.82870 |