595AE156M250DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.16.49320
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.15.78448
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.16.49320
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.15.78448
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.7.12660
Datasheet
156.25 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
6-SMD 5x7

595AE156M250DG

DigiKey Part Number
595AE156M250DG-ND
Manufacturer
Manufacturer Product Number
595AE156M250DG
Description
XTAL OSC VCXO 156.2500MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
156.25 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Absolute Pull Range (APR)
±65ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
135mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVPECL
Current - Supply (Disable) (Max)
75mA
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
550AJ156M250DGSkyworks Solutions Inc.0550AJ156M250DG-NDFr.16.49320Parametric Equivalent
550AJ156M250DGRSkyworks Solutions Inc.0550AJ156M250DGR-NDFr.15.78448Parametric Equivalent
550MJ156M250DGSkyworks Solutions Inc.0550MJ156M250DG-NDFr.16.49320Parametric Equivalent
550MJ156M250DGRSkyworks Solutions Inc.0550MJ156M250DGR-NDFr.15.78448Parametric Equivalent
595AE156M250DGRSkyworks Solutions Inc.0595AE156M250DGR-NDFr.7.12660Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Strip
QuantityUnit PriceExt Price
50Fr.7.85800Fr.392.90
Manufacturers Standard Package
Unit Price without VAT:Fr.7.85800
Unit Price with VAT:Fr.8.49450