Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



595MD161M525DG | |
|---|---|
DigiKey Part Number | 595MD161M525DG-ND |
Manufacturer | |
Manufacturer Product Number | 595MD161M525DG |
Description | XTAL OSC VCXO 161.5250MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 161.525 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 135mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 550MJ161M525DG | Skyworks Solutions Inc. | 0 | 550MJ161M525DG-ND | Fr.16.49320 | Parametric Equivalent |
| 550MJ161M525DGR | Skyworks Solutions Inc. | 0 | 550MJ161M525DGR-ND | Fr.15.78448 | Parametric Equivalent |
| 595MD161M525DGR | Skyworks Solutions Inc. | 0 | 595MD161M525DGR-ND | Fr.7.12660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.7.85800 | Fr.392.90 |
| Unit Price without VAT: | Fr.7.85800 |
|---|---|
| Unit Price with VAT: | Fr.8.49450 |



