Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



598FAA000115DGR | |
|---|---|
DigiKey Part Number | 598FAA000115DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 598FAA000115DGR |
Description | XTAL OSC XO LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 110mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Base Resonator | Supplier Device Package 8-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable (Reprogrammable) | Current - Supply (Disable) (Max) 75mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570FAA000115DG | Skyworks Solutions Inc. | 0 | 570FAA000115DG-ND | Fr.48.94060 | Parametric Equivalent |
| 570FAA000115DGR | Skyworks Solutions Inc. | 0 | 570FAA000115DGR-ND | Fr.48.94068 | Parametric Equivalent |
| 570FAB000115DG | Skyworks Solutions Inc. | 0 | 570FAB000115DG-ND | Fr.28.33620 | Parametric Equivalent |
| 570FAB000115DGR | Skyworks Solutions Inc. | 0 | 570FAB000115DGR-ND | Fr.28.33612 | Parametric Equivalent |
| 570FAB000973DG | Skyworks Solutions Inc. | 0 | 570FAB000973DG-ND | Fr.28.33620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.11.09104 | Fr.2,772.76 |
| Unit Price without VAT: | Fr.11.09104 |
|---|---|
| Unit Price with VAT: | Fr.11.98941 |


