SI4820-A10-CU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 826
Unit Price: Fr.3.80000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 21
Unit Price: Fr.2.95000
Datasheet
24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4820-A10-CU

DigiKey Part Number
SI4820-A10-CU-ND
Manufacturer
Manufacturer Product Number
SI4820-A10-CU
Description
RF RX AM/FM 504KHZ-1.75MHZ SSOP
Customer Reference
Detailed Description
- RF Receiver AM, FM 504kHz ~ 1.75MHz, 5.6MHz ~ 22MHz, 64MHz ~ 109MHz PCB, Surface Mount 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Frequency
504kHz ~ 1.75MHz, 5.6MHz ~ 22MHz, 64MHz ~ 109MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM
Applications
Audio
Current - Receiving
21mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types