SI5017-D-GM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5017-D-GMR

DigiKey Part Number
SI5017-D-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI5017-D-GMR
Description
IC CLOCK/DATA RECOVERY 28MLP
Customer Reference
Detailed Description
SONET/SDH, ATM applications IC 2.7GHz 1 Output 28-MLP (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
SONET/SDH, ATM applications
Input
Clock
Output
CML
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
2.7GHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-MLP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.