
SI53019-A02AGM | |
---|---|
DigiKey Part Number | 336-3109-ND |
Manufacturer | |
Manufacturer Product Number | SI53019-A02AGM |
Description | IC BUFFER ZDB PCIE 1:19 72QFN |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) IC 133.33MHz 1 Output 72-QFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:19 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 133.33MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) | |
Base Product Number |