
SI53019-A05AGMR | |
---|---|
DigiKey Part Number | SI53019-A05AGMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI53019-A05AGMR |
Description | IC CLK BUFFER PCIE QFN |
Customer Reference | |
Detailed Description | IC Output 72-QFN (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) | |
Base Product Number |