48 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI53115-A01AGMR

DigiKey Part Number
SI53115-A01AGMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI53115-A01AGMR
Description
IC BUFFER ZDB PCIE 1:15 64-QFN
Customer Reference
Detailed Description
Intel QPI, PCI Express (PCIe) IC 133.33MHz 1 Output 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel QPI, PCI Express (PCIe)
Input
Clock
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:15
Differential - Input:Output
Yes/Yes
Frequency - Max
133.33MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types