SI5367A-C-GQR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.17.44889
Datasheet
100 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5367A-C-GQR

DigiKey Part Number
SI5367A-C-GQR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI5367A-C-GQR
Description
IC CLOCK MULTIPLIER 100TQFP
Customer Reference
Detailed Description
Clock Multiplier IC 1.42GHz 1 100-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Multiplier
PLL
Yes
Input
Clock
Output
CML, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
4:5
Differential - Input:Output
Yes/Yes
Frequency - Max
1.42GHz
Divider/Multiplier
No/Yes
Voltage - Supply
1.71V ~ 2.75V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types