
SI8234AB-AM | |
|---|---|
DigiKey Part Number | 863-SI8234AB-AM-ND |
Manufacturer | |
Manufacturer Product Number | SI8234AB-AM |
Description | 2.5 KV 5 V UVLO HS/LS ISOLATED G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-LGA (5x5) |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 12ns, 12ns (Max) |
Mfr | Current - Output High, Low 200mA, 400mA |
Packaging Tray | Current - Peak Output 4A |
Part Status Active | Voltage - Output Supply 6.5V ~ 24V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 2500Vrms | Package / Case 14-VFLGA |
Common Mode Transient Immunity (Min) 20kV/µs | Supplier Device Package 14-LGA (5x5) |
Propagation Delay tpLH / tpHL (Max) 45ns, 45ns | Approval Agency CQC, CSA, UL, VDE |
Pulse Width Distortion (Max) 5.6ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | Fr.2.43531 | Fr.1,193.30 |
| Unit Price without VAT: | Fr.2.43531 |
|---|---|
| Unit Price with VAT: | Fr.2.63257 |

