
SI8235AB-AMR | |
---|---|
DigiKey Part Number | 863-SI8235AB-AMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8235AB-AMR |
Description | 2.5 KV 5 V UVLO HS/LS ISOLATED G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 45ns, 45ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 24V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN | |
Supplier Device Package | 14-QFN (5x5) | |
Approval Agency | CQC, CSA, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.2.20213 | Fr.5,505.32 |
Unit Price without VAT: | Fr.2.20213 |
---|---|
Unit Price with VAT: | Fr.2.38050 |