16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8237BC-D-IS1

DigiKey Part Number
336-SI8237BC-D-IS1-ND
Manufacturer
Manufacturer Product Number
SI8237BC-D-IS1
Description
DGT ISO 3.75KV 2CH GT DVR 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500mA Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Propagation Delay tpLH / tpHL (Max)
45ns, 45ns
Pulse Width Distortion (Max)
5.6ns
Rise / Fall Time (Typ)
20ns, 20ns (Max)
Current - Output High, Low
250mA, 500mA
Current - Peak Output
500mA
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
6.5V ~ 24V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.2.44000Fr.2.44
10Fr.1.82800Fr.18.28
48Fr.1.58688Fr.76.17
144Fr.1.47125Fr.211.86
288Fr.1.41465Fr.407.42
528Fr.1.37347Fr.725.19
1,008Fr.1.33661Fr.1,347.30
2,544Fr.1.29422Fr.3,292.50
5,040Fr.1.26928Fr.6,397.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.44000
Unit Price with VAT:Fr.2.63764