
SI823H8CB-AM1 | |
|---|---|
DigiKey Part Number | 863-SI823H8CB-AM1-ND |
Manufacturer | |
Manufacturer Product Number | SI823H8CB-AM1 |
Description | DGTL ISO 2.5KV 2CH GT DVR 14QFN |
Customer Reference | |
Detailed Description | 6A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-DFN (5x5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4A, 4A |
Mfr | Current - Peak Output 6A |
Packaging Tray | Voltage - Output Supply 5.5V ~ 30V |
Part Status Obsolete | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 125kV/µs | Package / Case 14-VDFN |
Propagation Delay tpLH / tpHL (Max) 58ns, 30ns | Supplier Device Package 14-DFN (5x5) |
Pulse Width Distortion (Max) 5ns | Approval Agency CQC, CSA, UL, VDE |
Rise / Fall Time (Typ) 12ns, 12ns (Max) |

