
SI83406BDA-IF | |
|---|---|
DigiKey Part Number | 863-SI83406BDA-IF-ND |
Manufacturer | |
Manufacturer Product Number | SI83406BDA-IF |
Description | DGTL ISO 1.5KV 2CH SPI 32-VFDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:1 N-Channel 1.25A 32-DFN (9x9) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.25V ~ 5.5V |
Mfr | Current - Output (Max) 1.25A |
Series | Rds On (Typ) 78mOhm |
Packaging Tray | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 2 x 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 32-DFN (9x9) |
Output Type N-Channel | Package / Case |
Interface SPI | Base Product Number |
Voltage - Load 9V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.89000 | Fr.4.89 |
| 10 | Fr.3.75000 | Fr.37.50 |
| 25 | Fr.3.46600 | Fr.86.65 |
| 100 | Fr.3.15310 | Fr.315.31 |
| 260 | Fr.2.99835 | Fr.779.57 |
| 520 | Fr.2.90942 | Fr.1,512.90 |
| 1,040 | Fr.2.83623 | Fr.2,949.68 |
| 2,600 | Fr.2.75898 | Fr.7,173.35 |
| Unit Price without VAT: | Fr.4.89000 |
|---|---|
| Unit Price with VAT: | Fr.5.28609 |

