
SI8384PM-IUR | |
|---|---|
DigiKey Part Number | SI8384PM-IUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8384PM-IUR |
Description | DGTL ISOLTR 2.5KV 8CH GP 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 8 Channel 2Mbps CMTI 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Isolation |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 3.9ns, 3.7ns |
Part Status Active | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Type General Purpose | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 8 | Supplier Device Package 20-QSOP |
Inputs - Side 1/Side 2 8/0 | Base Product Number |
Channel Type Unidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | Fr.3.23908 | Fr.4,048.85 |
| Unit Price without VAT: | Fr.3.23908 |
|---|---|
| Unit Price with VAT: | Fr.3.50145 |

