SI8400AA-A-IS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6,804
Unit Price: Fr.3.63000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC

SI8400AA-A-IS

DigiKey Part Number
SI8400AA-A-IS-ND
Manufacturer
Manufacturer Product Number
SI8400AA-A-IS
Description
DGTL ISOLTR 1KV 2CH I2C 8-SOIC
Customer Reference
Detailed Description
I2C Digital Isolator 1000Vrms 2 Channel 25kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SI8400AA-A-IS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Technology
Capacitive Coupling
Type
I2C
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/2
Channel Type
Bidirectional
Voltage - Isolation
1000Vrms
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Tube
QuantityUnit PriceExt Price
96Fr.3.21042Fr.308.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.3.21042
Unit Price with VAT:Fr.3.47046