Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


SI8421AB-D-ISR | |
|---|---|
DigiKey Part Number | SI8421AB-D-ISR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8421AB-D-ISR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 25kV/µs (Typ) |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Part Status Not For New Designs | Pulse Width Distortion (Max) 25ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 3.8ns, 2.8ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8621AB-B-ISR | Skyworks Solutions Inc. | 15,136 | 336-4354-1-ND | Fr.1.86000 | Similar |
| IL 611-3E | NVE Corp/Isolation Products | 2,180 | 390-IL611-3E-ND | Fr.5.41000 | Similar |
| IL 721T-3E | NVE Corp/Isolation Products | 0 | 390-IL721T-3E-ND | Fr.3.77893 | Similar |
| ISO7221BDR | Texas Instruments | 4,439 | 296-38965-1-ND | Fr.3.37000 | Similar |
| ISO7221CHD | Texas Instruments | 36 | 296-43481-ND | Fr.117.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.04370 | Fr.2,609.25 |
| Unit Price without VAT: | Fr.1.04370 |
|---|---|
| Unit Price with VAT: | Fr.1.12824 |











