

SI8421BB-D-ISR | |
---|---|
cms-digikey-product-number | 863-SI8421BB-D-ISRTR-ND - Tape & Reel (TR) 863-SI8421BB-D-ISRCT-ND - Cut Tape (CT) 863-SI8421BB-D-ISRDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | SI8421BB-D-ISR |
cms-description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
cms-customer-reference | |
cms-detailed-description | General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 25kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 9.5ns, 9.5ns | |
Pulse Width Distortion (Max) | 2.5ns | |
Rise / Fall Time (Typ) | 3.8ns, 2.8ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | Fr.2.57000 | Fr.2.57 |
10 | Fr.1.92800 | Fr.19.28 |
25 | Fr.1.76720 | Fr.44.18 |
100 | Fr.1.59070 | Fr.159.07 |
250 | Fr.1.50656 | Fr.376.64 |
500 | Fr.1.45582 | Fr.727.91 |
1,000 | Fr.1.41406 | Fr.1,414.06 |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
2,500 | Fr.1.25000 | Fr.3,125.00 |
Unit Price without VAT: | Fr.2.57000 |
---|---|
Unit Price with VAT: | Fr.2.77817 |