16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8421BD-D-ISR

DigiKey Part Number
SI8421BD-D-ISR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8421BD-D-ISR
Description
DGTL ISOLTR 5KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
11ns, 11ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250Fr.1.83787Fr.2,297.34
2,500Fr.1.79758Fr.4,493.95
3,750Fr.1.77741Fr.6,665.29
Manufacturers Standard Package
Unit Price without VAT:Fr.1.83787
Unit Price with VAT:Fr.1.98674