SI8452AB-B-IS1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 16
Unit Price: Fr.3.29000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 46
Unit Price: Fr.3.70000
Datasheet
General Purpose Digital Isolator 2500Vrms 5 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 2500Vrms 5 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)

SI8452AB-B-IS1

DigiKey Part Number
SI8452AB-B-IS1-ND
Manufacturer
Manufacturer Product Number
SI8452AB-B-IS1
Description
DGTL ISOLTR 2.5KV 5CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 5 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SI8452AB-B-IS1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Mfr
Data Rate
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Part Status
Not For New Designs
Pulse Width Distortion (Max)
25ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
3.8ns, 2.8ns
Type
General Purpose
Voltage - Supply
2.7V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
5
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/2
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI8652AB-B-IS1Skyworks Solutions Inc.16336-4164-NDFr.3.29000Similar
SI8652EC-B-IS1Skyworks Solutions Inc.46336-2109-5-NDFr.3.70000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Tube
QuantityUnit PriceExt Price
48Fr.2.10958Fr.101.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.10958
Unit Price with VAT:Fr.2.28046