Similar
Similar


SI8452AB-B-IS1R | |
|---|---|
DigiKey Part Number | SI8452AB-B-IS1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8452AB-B-IS1R |
Description | DGTL ISOLTR 2.5KV 5CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 5 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 25kV/µs (Typ) |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Part Status Not For New Designs | Pulse Width Distortion (Max) 25ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 3.8ns, 2.8ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 5 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8652AB-B-IS1R | Skyworks Solutions Inc. | 6,513 | 336-5216-1-ND | Fr.3.29000 | Similar |
| SI8652EC-B-IS1 | Skyworks Solutions Inc. | 190 | 336-2109-5-ND | Fr.3.70000 | Similar |
| IL 260-3 | NVE Corp/Isolation Products | 0 | 390-IL260-3-ND | Fr.5.15854 | Similar |
| IL 261-3 | NVE Corp/Isolation Products | 0 | 390-IL261-3-ND | Fr.5.15854 | Similar |
| IL 262-3E | NVE Corp/Isolation Products | 425 | 390-IL262-3E-ND | Fr.7.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.96744 | Fr.4,918.60 |
| Unit Price without VAT: | Fr.1.96744 |
|---|---|
| Unit Price with VAT: | Fr.2.12680 |



