SI8635ET-IS2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.1.83435
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.1.69152
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.1.83435
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.1.53542
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.1.83435
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.1.69152
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.1.69152
Datasheet
General Purpose Digital Isolator 5000Vrms 3 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8635ET-IS2

DigiKey Part Number
863-SI8635ET-IS2-ND
Manufacturer
Manufacturer Product Number
SI8635ET-IS2
Description
DGTL ISOLTR 5KV 3CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 3 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Packaging
Tube
Pulse Width Distortion (Max)
4.5ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Capacitive Coupling
Voltage - Supply
2.5V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
Yes
Qualification
AEC-Q100
Number of Channels
3
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
3/0
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
Supplier Device Package
16-SOIC
Common Mode Transient Immunity (Min)
60kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI8630BT-IS2Skyworks Solutions Inc.0863-SI8630BT-IS2-NDFr.1.83435Parametric Equivalent
SI8630BT-IS2RSkyworks Solutions Inc.0863-SI8630BT-IS2RTR-NDFr.1.69152Parametric Equivalent
SI8630ET-IS2Skyworks Solutions Inc.0863-SI8630ET-IS2-NDFr.1.83435Parametric Equivalent
SI8630ET-IS2RSkyworks Solutions Inc.0863-SI8630ET-IS2RTR-NDFr.1.53542Parametric Equivalent
SI8635BT-IS2Skyworks Solutions Inc.0863-SI8635BT-IS2-NDFr.1.83435Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tube
QuantityUnit PriceExt Price
46Fr.1.83435Fr.84.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.83435
Unit Price with VAT:Fr.1.98293