General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8661ED-B-IS

DigiKey Part Number
336-2123-5-ND
Manufacturer
Manufacturer Product Number
SI8661ED-B-IS
Description
DGTL ISOLTR 5KV 6CH GP 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SI8661ED-B-IS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
35kV/µs
Mfr
Data Rate
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Part Status
Active
Pulse Width Distortion (Max)
4.5ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
General Purpose
Voltage - Supply
2.5V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
6
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
5/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.4.53000Fr.4.53
10Fr.3.46200Fr.34.62
46Fr.3.05348Fr.140.46
138Fr.2.85087Fr.393.42
276Fr.2.75163Fr.759.45
506Fr.2.67943Fr.1,355.79
1,012Fr.2.61057Fr.2,641.90
2,530Fr.2.53788Fr.6,420.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.53000
Unit Price with VAT:Fr.4.89693