
SI8662EC-B-IS1R | |
|---|---|
DigiKey Part Number | 336-4947-2-ND - Tape & Reel (TR) 336-4947-1-ND - Cut Tape (CT) 336-4947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8662EC-B-IS1R |
Description | DGTL ISOLTR 3.75KV 6CH GP 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.23000 | Fr.4.23 |
| 10 | Fr.3.22700 | Fr.32.27 |
| 25 | Fr.2.97680 | Fr.74.42 |
| 100 | Fr.2.70170 | Fr.270.17 |
| 250 | Fr.2.58636 | Fr.646.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.2.35781 | Fr.5,894.53 |
| Unit Price without VAT: | Fr.4.23000 |
|---|---|
| Unit Price with VAT: | Fr.4.57263 |


