SI86S600AE-IS4R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.5.09425
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.4.54157
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.4.28275
Datasheet
General Purpose Digital Isolator 6000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI86S600AE-IS4R

DigiKey Part Number
863-SI86S600AE-IS4RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI86S600AE-IS4R
Description
DGTL ISOLTR 6KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 6000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Packaging
Tape & Reel (TR)
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Capacitive Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
2/2
Supplier Device Package
8-SSO
Channel Type
Bidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI86S600AE-AS4Skyworks Solutions Inc.0863-SI86S600AE-AS4-NDFr.5.09425Parametric Equivalent
SI86S600AE-AS4RSkyworks Solutions Inc.0863-SI86S600AE-AS4RTR-NDFr.4.54157Parametric Equivalent
SI86S600AE-IS4Skyworks Solutions Inc.0863-SI86S600AE-IS4-NDFr.4.28275Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250Fr.4.28278Fr.5,353.47
Manufacturers Standard Package
Unit Price without VAT:Fr.4.28278
Unit Price with VAT:Fr.4.62969