SI86S610EC-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.1.47021
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.1.41560
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.1.23208
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.1.17567
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.1.47021
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.1.41560
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.1.23208
Datasheet
General Purpose Digital Isolator 3750Vrms 1 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI86S610EC-ISR

DigiKey Part Number
863-SI86S610EC-ISRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI86S610EC-ISR
Description
DGTL ISOLTR 3.75KV 1CH GP 8-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 1 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
13.5ns, 13.5ns
Packaging
Tape & Reel (TR)
Pulse Width Distortion (Max)
2.5ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Capacitive Coupling
Voltage - Supply
2.25V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
Inputs - Side 1/Side 2
1/0
Supplier Device Package
8-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI86S610BC-ASSkyworks Solutions Inc.0863-SI86S610BC-AS-NDFr.1.47021Parametric Equivalent
SI86S610BC-ASRSkyworks Solutions Inc.0863-SI86S610BC-ASRTR-NDFr.1.41560Parametric Equivalent
SI86S610BC-ISSkyworks Solutions Inc.0863-SI86S610BC-IS-NDFr.1.23208Parametric Equivalent
SI86S610BC-ISRSkyworks Solutions Inc.0863-SI86S610BC-ISRTR-NDFr.1.17567Parametric Equivalent
SI86S610EC-ASSkyworks Solutions Inc.0863-SI86S610EC-AS-NDFr.1.47021Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.17567Fr.2,939.18
Manufacturers Standard Package
Unit Price without VAT:Fr.1.17567
Unit Price with VAT:Fr.1.27090