SI86S641HE-IS2R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.2.86826
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.2.71123
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.2.86826
Datasheet
General Purpose Digital Isolator 6000Vrms 4 Channel 10Mbps 150kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI86S641HE-IS2R

DigiKey Part Number
863-SI86S641HE-IS2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI86S641HE-IS2R
Description
DGTL ISOLTR 6KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 6000Vrms 4 Channel 10Mbps 150kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
150kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Propagation Delay tpLH / tpHL (Max)
42ns, 42ns
Part Status
Active
Pulse Width Distortion (Max)
2ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
General Purpose
Voltage - Supply
2.25V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI86S641FE-IS2Skyworks Solutions Inc.0863-SI86S641FE-IS2-NDFr.2.86826Parametric Equivalent
SI86S641FE-IS2RSkyworks Solutions Inc.0863-SI86S641FE-IS2RTR-NDFr.2.71123Parametric Equivalent
SI86S641HE-IS2Skyworks Solutions Inc.0863-SI86S641HE-IS2-NDFr.2.86826Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250Fr.2.71123Fr.3,389.04
Manufacturers Standard Package
Unit Price without VAT:Fr.2.71123
Unit Price with VAT:Fr.2.93084