Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86S663BB-AU | |
|---|---|
DigiKey Part Number | 863-SI86S663BB-AU-ND |
Manufacturer | |
Manufacturer Product Number | SI86S663BB-AU |
Description | DGTL ISOLTR 2.5KV 6CH SPI 16SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 2500Vrms 6 Channel 150Mbps 150kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 42ns, 42ns |
Packaging Tube | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type SPI | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 6 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 3/3 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-QSOP |
Common Mode Transient Immunity (Min) 150kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI86S663BB-AUR | Skyworks Solutions Inc. | 0 | 863-SI86S663BB-AURTR-ND | Fr.3.49424 | Parametric Equivalent |
| SI86S663EB-AU | Skyworks Solutions Inc. | 0 | 863-SI86S663EB-AU-ND | Fr.4.00688 | Parametric Equivalent |
| SI86S663EB-AUR | Skyworks Solutions Inc. | 0 | 863-SI86S663EB-AURTR-ND | Fr.3.49424 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | Fr.4.00688 | Fr.384.66 |
| Unit Price without VAT: | Fr.4.00688 |
|---|---|
| Unit Price with VAT: | Fr.4.33144 |


