SKY13270-92LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY65452-92LF

DigiKey Part Number
863-SKY65452-92LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY65452-92LF
Description
IC RF AMP CATV 40MHZ-1GHZ SC70-6
Customer Reference
Detailed Description
RF Amplifier IC CATV 40MHz ~ 1GHz SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
40MHz ~ 1GHz
P1dB
-
Gain
16dB
Noise Figure
2.9dB
RF Type
CATV
Voltage - Supply
3.1V ~ 3.5V
Current - Supply
42mA
Test Frequency
500MHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 135,000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.