SMP1340-074LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1263-074LF

DigiKey Part Number
863-1723-2-ND - Tape & Reel (TR)
863-1723-1-ND - Cut Tape (CT)
863-1723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV1263-074LF
Description
DIODE VARACTOR 20V DUAL SC-70-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 20 V Surface Mount SC-70-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
2.9pF @ 2.5V, 1MHz
Capacitance Ratio
2.5
Capacitance Ratio Condition
C0.5/C2.5
Voltage - Peak Reverse (Max)
20 V
Diode Type
1 Pair Common Cathode
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.7.42000Fr.7.42
10Fr.5.77000Fr.57.70
25Fr.5.35840Fr.133.96
100Fr.4.90660Fr.490.66
250Fr.4.69116Fr.1,172.79
500Fr.4.56134Fr.2,280.67
1,000Fr.4.45452Fr.4,454.52
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.4.05540Fr.12,166.20
Manufacturers Standard Package
Unit Price without VAT:Fr.7.42000
Unit Price with VAT:Fr.8.02102