
SMV1470-004LF | |
---|---|
DigiKey Part Number | 863-1734-2-ND - Tape & Reel (TR) 863-1734-1-ND - Cut Tape (CT) 863-1734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1470-004LF |
Description | DIODE VARACTR 10V DUAL SOT-23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 10 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 14.8pF @ 4.5V, 1MHz | |
Capacitance Ratio | 6.0 | |
Capacitance Ratio Condition | C1/C5 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.94000 | Fr.6.94 |
10 | Fr.5.38700 | Fr.53.87 |
25 | Fr.4.99920 | Fr.124.98 |
100 | Fr.4.57300 | Fr.457.30 |
250 | Fr.4.36988 | Fr.1,092.47 |
500 | Fr.4.24746 | Fr.2,123.73 |
1,000 | Fr.4.14670 | Fr.4,146.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.4.02223 | Fr.12,066.69 |
Unit Price without VAT: | Fr.6.94000 |
---|---|
Unit Price with VAT: | Fr.7.50214 |