


GEM600-24G | |
|---|---|
DigiKey Part Number | 271-2623-ND |
Manufacturer | |
Manufacturer Product Number | GEM600-24G |
Description | AC/DC CONVERTER 24V 600W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.81" L x 5.00" W x 2.79" H (300.0mm x 127.0mm x 70.9mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |


